Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CDB43L21
Manufacturer Part #:

CDB43L21

Manufacturer:

Description: Audio IC Development Tools Eval Bd 98dB 96kHz Low-Pwr DAC
Silverlight Page 322, Mouser Enhanced Catalog
PDF Page 322, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: No
Type: Audio DAC
Tool Is For Evaluation Of: CS43L21
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $581.25
  2: $576.60
  5: $571.95
  10: $567.30

To add to a project, please Log In.


144965998 148666662 172457088 147452088