Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CDB4340A
Manufacturer Part #:

CDB4340A

Manufacturer:

Description:
Audio IC Development Tools Eval Bd
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: No
Brand: Cirrus Logic
Type: Audio DAC
Tool Is For Evaluation Of: CS4340A
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: CS4340A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $742.50

To add to a project, please Log In.


147452088 144965998 172457088 148666662