Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CDB4207
Manufacturer Part #:

CDB4207

Manufacturer:

Description: Audio IC Development Tools Low Pwr 4/6 HD Codec w/HP Amp Eval Bd
Silverlight Page 322, Mouser Enhanced Catalog
PDF Page 322, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: No
Product: Development Platforms
Type: Audio CODECs
Tool Is For Evaluation Of: CS4207
Operating Supply Voltage: 5 V
Description/Function: HD Audio CODEC Development Platform
For Use With: CS4207
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $375.00
  2: $372.00
  5: $369.00
  10: $366.00

To add to a project, please Log In.


147452088 172457088 144965998 120316220 148666662