|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MINNOWBOARD
Manufacturer Part #:

MINNOWBOARD

Manufacturer:

Description:
Development Boards & Kits - x86 INTEL ATOM E640 DEVELOPMENT BOARD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: Intel Atom E640
Core: Intel Atom E640
Operating Supply Voltage: 5 V
Brand: MinnowBoard by CircuitCo
Description/Function: Intel Atom E640 (1GHz, 32 Bit) with the EG20T Intel Platform Controller Hub and Integrated Intel Graphics Media Accelerator (GMA) 600
Dimensions: 4.2 in x 4.2 in
Frequency: 1 GHz
Interface Type: Audio, Ethernet, HDMI, MicroSD, Serial, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Processor Series: Intel Atom E640
Series: MinnowBoard
Part # Aliases: 999-0003170
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


184819783 145366056