Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BEAGLEBOARD-XM
Manufacturer Part #:

BeagleBoard-xM

Manufacturer:

Description: Development Boards & Kits - ARM Beagle Board Dev Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Reference Design Boards
Tool Is For Evaluation Of: DM3730CBP100
Core: ARM Cortex A8
Interface Type: Ethernet, USB
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Data Bus Width: 32 bit
Description/Function: Development board based on the Texas Instruments OMAP3530 including an ARM Cortex A8 Core + DSP for accelerated video and audio decoding, 512MB LPDDR RAM, 4x USB 2.0 OTG, 10/100 Ethernet, DVI-D, S-Video, Stereo in/out, microSD, JTAG, and camera port
Dimensions: 3.25 in x 3.25 in
For Use With: DM3730CBP100
Part # Aliases: 999-0001441
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 75 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1593HAMPIGY
Enclosures, Boxes, & Cases Box for Raspberry Pi Gr ...
Hammond Manufacturing
1: $6.50
1593HAMPICLR
Enclosures, Boxes, & Cases Box for Raspberry Pi Cl ...
Hammond Manufacturing
1: $7.00
1593HAMPITBU
Enclosures, Boxes, & Cases Box for Raspberry Pi Tr ...
Hammond Manufacturing
1: $7.00
1593HAMPIBK
Enclosures, Boxes, & Cases Box for Raspberry Pi Bl ...
Hammond Manufacturing
1: $6.50
PP-11593
Enclosures, Boxes, & Cases Raspberry Pi Plate 6.35 ...
Bud Industries
1: $11.64
PS-11591
Enclosures, Boxes, & Cases RaspberryPi Sandwich 5. ...
Bud Industries
1: $6.40
EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments
1: $12.99
B3F-1052
Tactile Switches 6X6 Proj 7.3mm Btn Force 150g w/G ...
Omron Electronics
1: $0.29
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
35021-1301
Terminals 24-30AWG CRIMP TRM
Molex
1: $0.10
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
22-01-2035
Headers & Wire Housings 3 CRT TERM HOUSING
Molex
1: $0.34
V22B
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $48.00
PCC110
Power Management Specialized Powerharvester RF - D ...
Powercast
1: $2.20
RPA-R
Wall Mount AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.71
PSC12R-050-R
Wall Mount AC Adapters 10W 5V 2A
Phihong
1: $14.87
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $84.27
MCP1826S-3002E/AB
LDO Voltage Regulators 1A CMOS LDO Vout 3.0V ETR
Microchip Technology
1: $1.06
STP90N55F4
MOSFET N-Ch 55V 0.0064 Ohm 90A STrip DeepGATE
STMicroelectronics
1: $2.12


149956820 153566726 197847692 147914401 192564755