Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BBOARD-XM-LCD7
Manufacturer Part #:

BeagleBoard-xM LCD7

Manufacturer:

Description: Display Modules BEAGLEBOARDXM 7" TFT LCD 800X400 RES TCH
Lifecycle: New Technology: Cutting edge technology for the newest designs.
 
Share |
Manufacturer: CircuitCo
Product Category: Display Modules
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Brand: BeagleBoard by CircuitCo
Part # Aliases: 999-0001453
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.95
  5: $148.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3L11-170
Thermostats 165-175F OPENS N/C
White-Rodgers
1: $7.36
BB-BONE-LCD4-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE TFT LC ...
BeagleBoard by CircuitCo
1: $95.95
SI9407BDY-T1-GE3
MOSFET 60V 4.7A 5.0W 120mohm @ 10V
Vishay / Siliconix
1: $1.52
3L11-190
Thermostats 185-195F OPENS N/C
White-Rodgers
1: $7.36
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $6.72
MC74HC132ADG
Logic Gates 2-6V Quad 2-Input NAND Schmitt
ON Semiconductor
1: $0.41
MC74HC540ADWG
Buffers & Line Drivers 2-6V Octal 3-State Invertin ...
ON Semiconductor
1: $0.62
SS8550DTA
Transistors Bipolar - BJT TO92 PNP 2W A/P
Fairchild Semiconductor
1: $0.26


This product is also available in:
190803639 149956820 116582451 121159121 146259450 153566726 192564755 135098756