Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BEAGLEBOARD-D
Manufacturer Part #:

BEAGLEBOARD-D

Manufacturer:

Description: Development Boards & Kits - ARM BEAGLEBOARD DEV KIT REVISION D
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Boards
Tool Is For Evaluation Of: OMAP3530DCBB72
Core: ARM Cortex A8
Interface Type: I2C, UART, USB
Operating Supply Voltage: 2.7 V to 4.5 V
Data Bus Width: 32 bit
For Use With: OMAP3530DCBB72
Part # Aliases: 999-0001444
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 16 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
C2012X5R1E226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.12
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.01
BNX022-01L
EMI Network Filter Arrays 500M ohm 50volt 10A EMIF ...
Murata Electronics
1: $4.53
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
ADUM1250ARZ-RL7
Digital Isolators Hot Swappable Dual I2C
Analog Devices
1: $5.54
ANT-916-MHW-RPS-S
Antennas 916MHz MHW Dipole RPSMA, 79'' Cable
Linx Technologies
1: $10.85
1GT101DC
Industrial Hall Effect / Magnetic Sensors GT Sries ...
Honeywell
1: $39.88
502352-0500
Headers & Wire Housings 2.0 W/B Conn 5Ckt EmbsTp P ...
Molex
1: $1.54
502352-0300
Headers & Wire Housings 2.0 W/B Conn 3Ckt EmbsTp P ...
Molex
1: $1.10
502351-0300
Headers & Wire Housings 2.0 W/B REC HSG 3CKT
Molex
1: $0.23
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay / Dale
1: $0.10
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
TPS73733DCQR
LDO Voltage Regulators Cap-Free 1A LDO Reg
Texas Instruments
1: $1.66
UA78M33CDCYR
Linear Voltage Regulators 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.88


147914401 192564755 180746000 153566726 197847692