Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-CAPE-LCD
Manufacturer Part #:

BB-BONE-LCD7-01

Manufacturer:

Description: Display Development Tools BEAGLEBONE CAPE LCD 7" (800 x 480)
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Tools
Tool Is For Evaluation Of: TFC-S9700RTWV35TR-01
Interface Type: 4-Wire
Operating Supply Voltage: 5 V
Description/Function: BeagleBone Capes - 7 in TFT LCD with 4 wire resistive touchscreen, 5 GPIO mapped buttons, 800 x 480 resolution
Dimensions: 4.5 in x 6.9 in
For Use With: BeagleBone Boards
Tradename: BeagleBone
Viewing Area: 7 in
Part # Aliases: 999-0001456
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 121 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $154.95
  5: $152.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4DCAPE-43T
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebon ...
4D Systems
1: $63.54
RS-100-24
Switching Power Supplies 108W 24V 4.5A
Mean Well
1: $25.25
US232R-10-BULK
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $22.00
AI-1027-TWT-3V-R
Audio Indicators & Alerts 3VDC 30MA 80DBA 2700HZ
PUI Audio
1: $3.03
PSAC30U-050-R
Desktop AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.57
PSC12R-050-R
Wall Mount AC Adapters 10W 5V 2A
Phihong
1: $14.87
RPA-R
Wall Mount AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.71
LPC810M021FN8FP
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Mi ...
NXP Semiconductors
1: $1.35
ADS1299IPAG
Analog to Digital Converters - ADC Low-Noise,8-Ch, ...
Texas Instruments
1: $58.14
AFE4490SPO2EVM
Data Conversion IC Development Tools AFE4490 Eval ...
Texas Instruments
1: $151.98
C2012X8R1H104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
GMK212B7105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 0 ...
Taiyo Yuden
1: $0.25
TPSB107K006R0400
Tantalum Capacitors - Solid SMD 100UF 6.3V 10% B
AVX
1: $1.07
ADA4841-2YRMZ-R7
Operational Amplifiers - Op Amps Low Power Low Noi ...
Analog Devices
1: $5.97
BB-BONE-LCD4-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE TFT LC ...
BeagleBoard by CircuitCo
1: $95.95
BB-BONE-MOTOR-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE 8SERVO ...
BeagleBoard by CircuitCo
1: $82.50
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-BBBD-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BREADB ...
BeagleBoard by CircuitCo
1: $29.95
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95


108981134 179526283 136864754 147914401 153566726 192564755 197847692