Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BEAGLEBONE-000
Manufacturer Part #:

BB-BONE-000

Manufacturer:

Description: Development Boards & Kits - ARM BEAGLEBONE (BB-BONE) OPEN SOURCE DEV KIT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: BeagleBoard by CircuitCo
Product: Development Boards
Tool Is For Evaluation Of: Sitara AM335x
Core: ARM Cortex A8
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Description/Function: Development board based on the Texas Instruments Sitara AM335x processor, with 700MHz Superscalar ARM Cortex A8 Core, 256MB DDR2 RAM, USB 2.0 host, 10/100 Ethernet, microSD, 3.3V, 2 x 46 pin peripheral with multiplexed LCD signals, battery-control expansion headers
Dimensions: 3.4 in x 2.1 in
Tradename: BeagleBone
Part # Aliases: 999-0002567
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 709 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.95
  25: $87.95
  100: $85.95
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RPK-N-R
Wall Mount AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.18
RPE-N-R
Wall Mount AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.78
RPA-R
Wall Mount AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.71
PSC12R-050-R
Wall Mount AC Adapters 10W 5V 2A
Phihong
1: $14.87
88732-8602
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY ...
Molex
1: $4.05
1593HAMDOGBK
Enclosures, Boxes, & Cases Box for BeagleBone 3.75 ...
Hammond Manufacturing
1: $5.40
1593HAMDOGGY
Enclosures, Boxes, & Cases Box for BeagleBone 3.75 ...
Hammond Manufacturing
1: $5.40
1593HAMDOGTBU
Enclosures, Boxes, & Cases Box for BeagleBone 3.75 ...
Hammond Manufacturing
1: $5.85
1593HAMPIGY
Enclosures, Boxes, & Cases Box for Raspberry Pi Gr ...
Hammond Manufacturing
1: $6.50
1593HAMPICLR
Enclosures, Boxes, & Cases Box for Raspberry Pi Cl ...
Hammond Manufacturing
1: $7.00
1593HAMPITBU
Enclosures, Boxes, & Cases Box for Raspberry Pi Tr ...
Hammond Manufacturing
1: $7.00
1593HAMPIBK
Enclosures, Boxes, & Cases Box for Raspberry Pi Bl ...
Hammond Manufacturing
1: $6.50
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
PP-11593
Enclosures, Boxes, & Cases Raspberry Pi Plate 6.35 ...
Bud Industries
1: $11.64
PS-11591
Enclosures, Boxes, & Cases RaspberryPi Sandwich 5. ...
Bud Industries
1: $6.40
GALILEO
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $65.25
RP-SMKC04DA1
Memory Cards MLC 4GB Class 2 R=45MB/s W=6MB/s
Panasonic
1: $35.84
171856-0003
Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pi ...
Molex
1: $0.28
SMF05CT1G
TVS Diode Arrays 5 Line TVS Array
ON Semiconductor
1: $0.57
RN55D3321FB14
Metal Film Resistors - Through Hole 1/8watt 3.32Ko ...
Vishay / Dale
1: $0.10


147207796 145997644 162694237 153566726 197847692 192564755 147914401