|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-BB-BBLK-000
Manufacturer Part #:

BB-BBLK-000

Manufacturer:

Description:
Development Boards & Kits - ARM BEAGLEBONE BLACK 4GB REV C
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AM3358BZCZ100
Core: ARM Cortex A8
Operating Supply Voltage: 5 V
Brand: BeagleBoard by CircuitCo
Description/Function: Based on Texas Instruments Sitara AM3358 processor, with 1 GHz ARM Cortex A8 Core, 512MB DDR3L SDRAM 400MHz, USB 2.0 host, 10/100 Ethernet, 4 GB 8-bit Embedded eMMC, microSD, Micro HDMI, Optional Onboard 20-pin CTI JTAG, Serial Header
Dimensions: 3.4 in x 2.1 in
For Use With: Next Generation BeagleBone
Interface Type: Ethernet, USB, micro HDMI
Series: BeagleBone
Tradename: BeagleBone Black
Part # Aliases: 999-0001457
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BONE-DVID-01 Daughter Cards & OEM Boards 182
BB-BONE-BRKT-01 Daughter Cards & OEM Boards 50
BB-BONE-MOTOR-01 Daughter Cards & OEM Boards 16
BB-BONE-BATT-01 Daughter Cards & OEM Boards 22
BB-BONE-MOTOR-02 Daughter Cards & OEM Boards 11
BB-BONE-NINJA-01 Daughter Cards & OEM Boards 20
ImageMfr. Part #DescriptionStock 
PRUCAPE Daughter Cards & OEM Boards 40
4DCAPE-70T Display Modules 578
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 2,278
68786-0003 HDMI Cables 852
BBEXPDTC70 Display Development Tools 55
4DCAPE-43 Display Modules 110
1593HAMBONEBK Enclosures, Boxes, & Cases 453
PSC12R-050-R Wall Mount AC Adapters 216
1593HAMBONETBU Enclosures, Boxes, & Cases 247
Real Time Availability
Stock:
1,138 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.00

To add to a project, please Log In.


153574192 150493847 145997644 153566726 197847692 163323699 147914401 192564755