Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SHARKSCOVE1
Manufacturer Part #:

999-0005112

Manufacturer:

Description:
Development Boards & Kits - x86 SharksCove Dev Board Z3735G 4 CR 1.88GHz
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CircuitCo
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: FH8065301685965S R1UD
Core: Intel ATOM Z3735G
Interface Type: GPIO, I2C, I2S, MIPI, SDIO, UART, USB
Brand: SharksCove by CircuitCo
Compatible Software: Windows, Android
Description/Function: Use to develop hardware and drivers for Windows and Android
Dimensions: 6 in x 4 in
For Use With: SharksCove
Form Factor: 6 in x 4 in
Frequency: 1.33 GHz
Processor Series: Intel ATOM Z3735G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 167 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.


159225717 153566726 192564755 197847692 147914401