|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
418-TRG70A240-40-V
Manufacturer Part #:

TRG70A240-40E03-Level-V

Manufacturer:

Description:
Desktop AC Adapters 70W/24Vout/4.0x1.7mm RightAngleDC, 1800mm
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 70 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 3 A
Commercial/Medical: Commercial
DC Output Connector: 1.7 mm Barrel Plug
Efficiency: Level V
Brand: Cincon
DC Output Cord Length: 1.8 m
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Series: TRG70 V
Unit Weight: 12.169517 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 850
312003-01 AC Power Cords 628
370001-E01 AC Power Cords 250
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Cincon

Manufacturer Part #:
Description:
Desktop AC Adapters Desktop Level VI 70W 24VDC RA 1800mm

000000001