Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TRG70A24-V
Manufacturer Part #:

TRG70A240-11E03-Level-V

Manufacturer:

Description: Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm DC STRT
Silverlight Page 2,252, Mouser Enhanced Catalog
PDF Page 2,252, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Output Power Rating: 70 W
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 3 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.69
  10: $35.02
  25: $31.84
  50: $29.15
  100: $25.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M4T28-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $3.88
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
MAX5922AEUI+
Hot Swap & Power Distribution 48V Single-Port Netw ...
Maxim Integrated
1: $11.64
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
1840421
Pluggable Terminal Blocks 8P 3.5mm 180 DEG
Phoenix Contact
1: $7.99
IL13-US1-SVT-3100-183
AC Power Cords LCK PLG NEMA5-15 ST CABLE TYPE SVT
Schaffner
1: $9.63
101050-003
Contact Probes Batt Contact Probe 125 mil 2.3 oz.
IDI
1: $0.73
MAX764ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
TRG70A240-12E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.5mm D ...
Cincon
1: $41.69
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
TRG100A240-11E13-Level-V
Plug-In AC Adapters 100W 24V 4.17A 2.1mmx5.5mm DC ...
Cincon
1: $74.47
M85049/38S13N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $12.48
767KS17
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lck ...
Switchcraft
1: $6.17
P006-006
AC Power Cords AC Power Repl. Cable AC
Tripp Lite
1: $4.96

125808558 132091954 159214324