|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
418-TRG36A24-V
Manufacturer Part #:

TRG36A24-11E03-Level-V

Manufacturer:

Description:
Desktop AC Adapters 36W/24Vout/5.5x2.1mm Straight DC, 1800mm
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 36 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 1.5 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Cincon
DC Output Cord Length: 1.8 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: TRG36 V
Unit Weight: 6.702053 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
223020-01 AC Power Cords 5,087
360007-01 AC Power Cords 468
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,710
B340A-13-F Schottky Diodes & Rectifiers 102,087
12B Phone Connectors 3,956
NAC3FCB AC Power Plugs & Receptacles 3,883
NAC3MPB-1 AC Power Plugs & Receptacles 2,363
0452004.MRL Surface Mount Fuses 4,633
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,953
223020-01 AC Power Cords 5,087
PJ-102AH DC Power Connectors 33,085
SMCJ33A-13-F TVS Diodes - Transient Voltage Suppressors 4,844
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 23 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.15
10:
$16.35
25:
$15.62
50:
$14.99
100:
$14.63
250:
$14.28
500:
$13.91

To add to a project, please Log In.

160366983 128385756 112836408