|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
418-TRG10R090-12-V
Manufacturer Part #:

TRG10R090-12E03-Level-V

Manufacturer:

Description:
Wall Mount AC Adapters 10W 9Vout 5.5x2.5mm Straight DC, 1800mm
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 10 W
Output Voltage-Channel 1: 9 V
Output Current-Channel 1: 1.1 A
Commercial/Medical: Commercial
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Approvals: UL60950-1, EN60950-1
Brand: Cincon
DC Output Cord Length: 1.8 m
Load Regulation: Regulated
Packaging: Bulk
Series: TRG10R V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TR10R-A Wall Mount AC Adapters 571
TR10R-S Wall Mount AC Adapters 441
TR10R-U Wall Mount AC Adapters 750
TR10R-E Wall Mount AC Adapters 33
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 537
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,518
MPXM2053GS Board Mount Pressure Sensors 4,896
W5100 Ethernet ICs 1,466
TCA9535PWR Interface - I/O Expanders 5,511
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,929
1269 RF Adapters - Between Series 88
PLP2-125 LED Light Pipes 53,337
J0011D21BNL Modular Connectors / Ethernet Connectors 2,745
ADG801BRTZ-REEL7 Analog Switch ICs 5,810
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 44 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.32
10:
$11.68
25:
$11.51
50:
$11.45
100:
$11.30
250:
$10.62
500:
$9.96
$9.30

To add to a project, please Log In.

159089922 103597358 1409215855-0112-7false