Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TRG100A240-12-V
Manufacturer Part #:

TRG100A240-12E13-Level-V

Manufacturer:

Description: Plug-In AC Adapters 100W 24V 4.17A 2.5mmx5.5mm DC STRT
Silverlight Page 2,252, Mouser Enhanced Catalog
PDF Page 2,252, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Output Power Rating: 100 W
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 4.17 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
397 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.47
  10: $63.53
  25: $60.03
  50: $55.30
  100: $52.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LE RTDUW S2W
High Power LEDs - Multi-Color RGBW OSTAR STAGE
OSRAM Opto Semiconductors
1: $20.45
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
MAX5922AEUI+
Hot Swap & Power Distribution 48V Single-Port Netw ...
Maxim Integrated
1: $11.64
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
LM25085MME/NOPB
DC/DC Switching Controllers 42V Constant PFET Buck ...
Texas Instruments
1: $1.70
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
UHE-12/2500-Q12-C
DC/DC Converters 30W 24V to 12V 2.5A
Murata Power Solutions
1: $55.40
21039-0295
FFC / FPC Jumper Cables 1MM FFC JUMPER
Molex
1: $2.65
87779-1001
I/O Connectors 22POS VERT PCB RECPT LEADFREE
Molex
1: $2.78
PRK22J5BBBNN
Rocker Switches & Paddle Switches SPST ON-OFF 6A B ...
Cherry Electrical
1: $1.08
TRG70E120-02E01-Level-V
Plug-In AC Adapters 70W 90-264VAC 12V 5.5A 2.5mm D ...
Cincon
1: $41.69
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
FRS1/5-K190
D-Sub Tools & Hardware THUMB SCREW
FCT Electronics
1: $1.76
P006-006
AC Power Cords AC Power Repl. Cable AC
Tripp Lite
1: $4.96
26-48-1046
Headers & Wire Housings R/A B/A HDR 4P TIN FRICTIO ...
Molex
1: $0.50

154859674 147349724 132091954 159214324 138681464