Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TRG100A150-V
Manufacturer Part #:

TRG100A150-11E12-Level-V

Manufacturer:

Description: Plug-In AC Adapters 100W 15V 6.67A 2.1mmx5.5mm DC STRT
Silverlight Page 2,252, Mouser Enhanced Catalog
PDF Page 2,252, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Output Power Rating: 100 W
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 6.67 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.2 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 247 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.47
  10: $63.53
  25: $60.03
  50: $55.30
  100: $52.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LC-RD1217P
Sealed Lead Acid Battery 12V 17AH BOLT/NUT
Panasonic Battery
1: $74.31
VFT2045BP-M3/4W
Schottky Diodes & Rectifiers 20A 45V TrenchMOS
Vishay Semiconductors
1: $1.02
G80-18
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.79
4414L
Fans 119x38 24DC 88.3CFM 2.5W 2700RPM 37dB BB
ebm-papst
1: $34.94
03455LF3H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
0217010.HXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.22
27-9008
RF Connectors TERM. BNC 50 OHM W/O STRAP 1/2W@1%
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.57
RN732ATTD15R0B25
Thin Film Resistors - SMD 1/10W 15ohm 0.1% 25ppm
KOA Speer
1: $0.50
TC622VOA
Board Mount Temperature Sensors Prog Solid-State
Microchip Technology
1: $1.38
606-1111-110F
LED Panel Mount Indicators RED DIFFUSED
Dialight
1: $2.58
1150
Cable Mounting & Accessories SR 5N-4
Heyco
1: $0.13
A7BS-206-1
Thumbwheel Switches & Pushwheel Switches BLACK BIN ...
Omron Electronics
1: $7.91
A7B-CP
Thumbwheel Switches & Pushwheel Switches CONNECTOR
Omron Electronics
1: $7.35
EC2SA-24S05
DC/DC Converters 2W 18-36V 5V 40mA SIP-8
Cincon
1: $16.47
AI-3135-TF-LW100-R
Audio Indicators & Alerts 9VDC 8MA 105DBA 3500HZ
PUI Audio
1: $2.90
W28-XQ1A-9
Circuit Breakers 1POLE 9Amps Therm Circuit Brker
TE Connectivity / P&B
1: $2.45
SSF-LXH1360SUGD
LED Circuit Board Indicators GREEN LED
Lumex
1: $1.51

154859674 132091954 159214324 147349724 138681464