Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TR60A-POE-L
Manufacturer Part #:

TR60A-POE-L

Manufacturer:

Description: Power over Ethernet - PoE 60W 90-264VAC
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Power over Ethernet - PoE
RoHS: No
Input Voltage (nominal): 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 60 W
Output Voltage: 48 V
Output Current: 1.2 A
AC Plug included/required: Required
Commercial/Medical: Commercial
Mounting Style: Desktop
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Cincon

Manufacturer Part #:
Description:
Plug-In AC Adapters 60W 90-264VAC POE, Level V
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TN2404K-T1-E3
MOSFET 240V 0.2A 4.0Ohm
Vishay/Siliconix
1: $0.90
597D226X9063F2T
Tantalum Capacitors - Solid SMD 22uF 63volts 10% F ...
Vishay/Sprague
1: $13.06
MSP430G2553IPW28
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.40
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
597D106X9075R2T
Tantalum Capacitors - Solid SMD 10uF 75volts 10% R ...
Vishay/Sprague
1: $16.24
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
UA78M33CDCYRG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
MCP6032-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 14kHz O ...
Microchip Technology
1: $1.04
UC3906NG4
Battery Management Lead-Acid Linear Charge Mngt IC
Texas Instruments
1: $6.18
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
RMCV190313BK1
Racks & Rack Cabinets 3.5 x 17 x 13 VENTED Rack Mo ...
Hammond Manufacturing
1: $109.70
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
WRG32F2FBBNN
Rocker Switches & Paddle Switches DPST BLK 16A ON- ...
Cherry Electrical
1: $1.39
SMBJ18A
TVS Diodes - Transient Voltage Suppressors 18Vr 60 ...
Littelfuse
1: $0.38
TPA6111A2DR
Audio Amplifiers 150mW Stereo Power
Texas Instruments
1: $0.69
271-210-RC
Metal Film Resistors - Through Hole 210ohms 1% 50P ...
Xicon
1: $0.13
F8504
Wire Ducting 3/8 NPT 16MM FPA16 038/BL
Heyco
1: $2.19

178904116