Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TR30RAM050
Manufacturer Part #:

TR30RAM050-11E03-GY-BK

Manufacturer:

Description: Plug-In AC Adapters 30W 90-264VAC 5VDC 4.0A 2.1mm DC STRT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Plug-In AC Adapters
RoHS: No
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 4 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Medical
Efficiency: Level IV
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.47
  5: $37.52
  25: $34.71
  100: $32.20
  250: $31.02
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TR30RAM/TR15RA-S
Plug-In AC Adapters Australian Plug for 15W/30W RA ...
Cincon
1: $0.70
TR30RAM/TR15RA-U
Plug-In AC Adapters U.K. Plug for 15W/30W RA SRS
Cincon
1: $0.92
TR30RAM/TR15RA-E
Plug-In AC Adapters European Plug for 15W/30W RA S ...
Cincon
1: $0.56
TR30RAM/TR15RA-A
Plug-In AC Adapters US Plug for 15W/30W RA SRS
Cincon
1: $0.49
DA-ALL
Plug-In AC Adapters 4 - Int'l AC Plugs US, EU, UK, ...
Emerson / Astec Power
1: $6.35
CENB1010A0503B01
Plug-In AC Adapters 10W 5V @ 2A WallPlug Interchan ...
Condor / SL Power
1: $16.23
TR30RAM050-40E02-GY-BK-LEVEL-V
Plug-In AC Adapters 30W MEDICAL 5V 4A 4x1.7x9.5mm ...
Cincon
1: $33.91

132091954 1789041165-0112-8false