Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-TR15RA120-V
Manufacturer Part #:

TR15RA120-11E03-GY-BK-Level-V

Manufacturer:

Description: Plug-In AC Adapters 15W 90-264VAC 12VDC 1.1A 2.1mm DC STRT
Lifecycle: New At Mouser
Silverlight Page 2,251, Mouser Enhanced Catalog
PDF Page 2,251, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 15 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 1.1 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 380 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.77
  10: $17.46
  25: $16.15
  50: $15.28
  100: $14.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TR30RAM/TR15RA-S
Plug-In AC Adapters Australian Plug for 15W/30W RA ...
Cincon
1: $0.70
TR30RAM/TR15RA-U
Plug-In AC Adapters U.K. Plug for 15W/30W RA SRS
Cincon
1: $0.92
TR30RAM/TR15RA-E
Plug-In AC Adapters European Plug for 15W/30W RA S ...
Cincon
1: $0.56
TR30RAM/TR15RA-A
Plug-In AC Adapters US Plug for 15W/30W RA SRS
Cincon
1: $0.49
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SA630D/01,118
RF Switch ICs SPDT SWITCH-40 TO+85
NXP Semiconductors
1: $3.02
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek / TT electronics
1: $4.67
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
242178
RF Adapters - Between Series SMA JACK-TNC BLKHD JA ...
Amphenol Connex
1: $14.08
2-767004-2
Board to Board & Mezzanine Connectors 38P RECEPT A ...
TE Connectivity / AMP
1: $18.38
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
1757048
Pluggable Terminal Blocks 5.08 5P PLUG 180DEG
Phoenix Contact
1: $3.94
MAX4612CSD+
Analog Switch ICs Quad SPST CMOS Analog Switch
Maxim Integrated
1: $2.00
FB20011-3B-RC
EMI Filter Beads, Chokes & Arrays 215ohms 25%
J.W. Miller
1: $0.57
418-TR15RA-PLUGKIT
Plug-In AC Adapters PLUG TR15RA/TRG30RA TR15RAM, T ...
Unspecified
1: $2.67
TUSB3200ACPAH
USB Interface IC USB Streaming Controller
Texas Instruments
1: $11.83

132091954 159214324 109387358 120267187 1178725815-0811-23false