Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-SIP10-12S18
Manufacturer Part #:

SIP10-12S18

Manufacturer:

Description: DC/DC Converters 10A 9-14VDC 1.8VDC 10A NON-ISOLATED
Silverlight Page 2,817, Mouser Enhanced Catalog
PDF Page 2,817, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 18 W
Input Voltage Range: 9 V to 14 V
Number of Outputs: 1
Output Voltage (Channel 1): 1.8 V
Output Current (Channel 1): 10 A
Package / Case Size: SIP
Series: SIP10-12
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.87
  10: $19.33
  50: $18.80
  100: $18.26
  500: $18.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDA2822M
Audio Amplifiers Dual Lo-Volt Pwr Amp
STMicroelectronics
1: $1.39
4550B
Test Probes 100MHZ SW PROBE KIT
Pomona Electronics
1: $64.00
B-24-02
Test Leads STACKING BANANA P
Pomona Electronics
1: $10.66

103926717 116711328