Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-SIP10-05S33
Manufacturer Part #:

SIP10-05S33

Manufacturer:

Description:
Non-Isolated DC/DC Converters 10A 4.5-5.5VDC 3.3VD 10A NON-ISOLATED
Mouser Online Catalog Page 3,016, Mouser Online Catalog
PDF Page 3,016, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Cincon
Product: Non-Isolated / POL
Output Power: 33 W
Input Voltage: 4.5 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 10 A
Package / Case Size: SIP
Series: SIPSMT10-05
Unit Weight: 0.239863 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.46
  10: $15.60
  50: $15.30
  100: $15.09
  500: $13.31
  1,000: Quote
 
 
 

To add to a project, please Log In.

103926717 106889023