Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-PKQ75-24S3V3
Manufacturer Part #:

PKQ75-24S33

Manufacturer:

Description: DC/DC Converters 50-75W 18-36V 3.3V 0.5-25A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 66 W
Input Voltage Range: 18 V to 36 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 0.5 A to 20 A
Package / Case Size: Quarter Brick
Isolation Voltage: 1.5 kV
Series: PKQ75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $143.86
  10: $139.66
  50: $134.87
  100: Quote
 

To add to a project, please Log In.

116711328