Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC5BU-24S15
Manufacturer Part #:

EC5BU-24S15

Manufacturer:

Description: Isolated DC/DC Converters 15W 18-36VDC 15VDC 1000mA
Mouser Online Catalog Page 2,296, Mouser Online Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Isolated DC/DC Converters
RoHS: In Transition
Brand: Cincon
Output Power: 15 W
Input Voltage Range: 18 V to 36 V
Input Voltage-nominal: 24 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 1 A
Dimensions: 2 in x 1 in x 0.4 in
Height: 0.4 in
Length: 2 in
Product: Isolated
Series: EC5BU
Width: 1 in
Unit Weight: 1.234589 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.31
  10: $36.22
  50: $35.12
  100: $32.63
  500: Quote

To add to a project, please Log In.

102336279 106889023