Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC5BE06
Manufacturer Part #:

EC5BE06

Manufacturer:

Description: DC/DC Converters 15W 9-18VDC +/-5VDC +/-1500mA
Silverlight Page 2,183, Mouser Enhanced Catalog
PDF Page 2,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 8 W
Input Voltage Range: 9 V to 18 V
Input Voltage (nominal): 12 V
Number of Outputs: 2
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1.5 A
Output Voltage (Channel 2): - 5 V
Output Current (Channel 2): 1.5 A
Isolation Voltage: 500 V
Series: EC5BE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.83
  10: $36.31
  50: $34.04
  100: $31.77
  500: Quote
 

To add to a project, please Log In.

103926717 116711328