|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
418-EC3BB06
Manufacturer Part #:

EC3BB06

Manufacturer:

Description:
Isolated DC/DC Converters 7.5W/EN55022 ClassB 9-18Vin +/-5Vout DIP
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Cincon
Output Voltage-Channel 1: 5 V
Input Voltage: 9 V to 18 V
Number of Outputs: 2 Output
Output Power: 4 W
Output Current-Channel 1: 750 mA
Output Voltage-Channel 2: - 5 V
Output Current-Channel 2: 750 mA
Isolation Voltage: 1.5 kV
Commercial/Medical: Commercial
Series: EC3BB
Product: Isolated
Unit Weight: 1.146404 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 1
Pricing (USD)
$15.48
Possible Replacement
Manufacturer:

Cincon

Manufacturer Part #:
Description:
Isolated DC/DC Converters 10W +/-5V +/-1000mA 9-18VDCin

To add to a project, please Log In.

103926717