Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC3BB03
Manufacturer Part #:

EC3BB03

Manufacturer:

Description: DC/DC Converters 7.5W 9-18VDC 15VDC 500mA
Silverlight Page 2,182, Mouser Enhanced Catalog
PDF Page 2,182, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 8 W
Input Voltage Range: 9 V to 18 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 500 mA
Isolation Voltage: 1.5 kV
Series: EC3BB01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.75
  10: $26.64
  50: $24.98
  100: $23.31
  500: $22.20
  1,000: Quote

To add to a project, please Log In.

103926717 116711328