Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC3AB37H
Manufacturer Part #:

EC3AB37H

Manufacturer:

Description: DC/DC Converters 3W 36-72VDC 3.3VDC 600mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: In Transition
Product: Isolated
Output Power: 2 W
Input Voltage Range: 36 V to 72 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 600 mA
Package / Case Size: DIP
Isolation Voltage: 3 kV
Series: EC3AB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.48
  10: $19.66
  50: $18.43
  100: $17.20
  500: $16.38
  1,000: Quote

To add to a project, please Log In.

103926717 116711328