Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC3AB33H
Manufacturer Part #:

EC3AB33H

Manufacturer:

Description:
Isolated DC/DC Converters 3W 36-72VDC 15VDC 200mA
Mouser Online Catalog Page 2,293, Mouser Online Catalog
PDF Page 2,293, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Cincon
Output Power: 3 W
Input Voltage Range: 36 V to 72 V
Input Voltage-nominal: 48 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 200 mA
Isolation Voltage: 3 kV
Mounting Style: Through Hole
Package / Case Size: DIP-24
Product: Isolated
Series: EC3AB
Unit Weight: 0.529109 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.68
  10: $13.92
  50: $13.65
  100: $13.46
  500: $11.87
  1,000: $11.09
  2,000: Quote
 
 

To add to a project, please Log In.

103926717 106889023