Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC3AB17H
Manufacturer Part #:

EC3AB17H

Manufacturer:

Description: DC/DC Converters 3W 9-18VDC 3.3VDC 600mA
Silverlight Page 2,181, Mouser Enhanced Catalog
PDF Page 2,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 2 W
Input Voltage Range: 9 V to 18 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 600 mA
Package / Case Size: DIP
Isolation Voltage: 3 kV
Series: EC3AB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.48
  10: $19.66
  50: $18.43
  100: $17.20
  500: $16.38
  1,000: Quote

To add to a project, please Log In.

116711328 103926717