Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC3A04H
Manufacturer Part #:

EC3A04H

Manufacturer:

Description: DC/DC Converters 3W 4.5-6VDC +/-5VDC +/-300mA 3K ISO VOL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 2 W
Input Voltage Range: 4.5 V to 6 V
Input Voltage (nominal): 5 V
Number of Outputs: 2
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 300 mA
Output Voltage (Channel 2): - 5 V
Output Current (Channel 2): 300 mA
Package / Case Size: DIP
Isolation Voltage: 3 kV
Series: EC3A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.93
  10: $18.17
  50: $17.03
  100: $15.90
  500: $15.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6741
RF Connectors BNC (F) BULKHEAD REC
Pomona Electronics
1: $3.00
3101.0210
Fuse Holders FPG1 FUSEHOLDER 5X20 IP 40
Schurter
1: $3.96
SFH 4813
Infrared Emitters GaAs 950 nm MTL CAN HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $6.20
CNX 480 2 RTP 12
LED Panel Mount Indicators Red, Silver Body 12 inc ...
VCC
1: $10.10
NDTD0505C
DC/DC Converters 3W 5V TO 5V DUAL OUTPUT
Murata Power Solutions
1: $17.80

103926717 116711328