|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
418-EC2SA-24D05
Manufacturer Part #:

EC2SA-24D05

Manufacturer:

Description:
Isolated DC/DC Converters 2W 18-36V +/-5V +/-200mA SIP-8
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Cincon
Output Voltage-Channel 1: 5 V
Input Voltage: 18 V to 36 V
Number of Outputs: 2 Output
Output Power: 2 W
Output Current-Channel 1: 200 mA
Output Voltage-Channel 2: - 5 V
Output Current-Channel 2: 200 mA
Isolation Voltage: 1.5 kV
Mounting Style: Through Hole
Package / Case Size: SIP-8
Series: EC2SA
Product: Isolated
Unit Weight: 0.169315 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.80
10:
$10.20
50:
$10.00
100:
$9.86
500:
$8.70
$8.12

To add to a project, please Log In.

107095064 106889023