Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-EC2A22M
Manufacturer Part #:

EC2A22M

Manufacturer:

Description: DC/DC Converters 1.5W 24V 12V 125mA
Silverlight Page 2,180, Mouser Enhanced Catalog
PDF Page 2,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 2 W
Input Voltage Range: 21.6 V to 26.4 V
Input Voltage (nominal): 24 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 125 mA
Package / Case Size: DIP
Isolation Voltage: 500 V
Series: EC2A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.90
  10: $12.01
  50: $11.28
  100: $10.49
  500: $7.82

To add to a project, please Log In.

116711328 103926717