Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-CHB75-48S24
Manufacturer Part #:

CHB75-48S24

Manufacturer:

Description: DC/DC Converters 37.5-75W 36-75V 24V 3.13A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 75 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 3.13 A
Package / Case Size: Half Brick
Isolation Voltage: 1.5 kV
Series: CHB75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.85
  10: $80.50
  50: $75.47
  100: $70.43
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
SMP-MSLD-PCR
RF Connectors STRT PCB REAR MOUNT LIMITED DETENT
Amphenol RF
1: $10.68
UPW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.56
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
AFK227M63H32T-F
Aluminum Electrolytic Capacitors - SMD 63V 220uF 1 ...
Cornell Dubilier
1: $2.70
640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square ...
TE Connectivity / AMP
1: $0.19
5009
Test Points TEST POINT YLW .063
Keystone Electronics
1: $0.40
350786-1
Pin & Socket Connectors 2 POS STD TAIL PIN
TE Connectivity / AMP
1: $0.70
291-0-RC
Carbon Film Resistors - Through Hole Zero ohms 0.0 ...
Xicon
1: $0.12
CHB350-48S28
DC/DC Converters 231-350W 48V - 28V 12.5A 30mA
Cincon
1: $108.85
SMAJ48A-E3/61
TVS Diodes - Transient Voltage Suppressors 400W 48 ...
Vishay Semiconductors
1: $0.41
M-C091
Heat Sinks Heat Sink for CHB50
Cincon
1: $4.93

116711328 103926717