Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-CHB50-48S12
Manufacturer Part #:

CHB50-48S12

Manufacturer:

Description: DC/DC Converters 25-50W 36-75V 12V 4.16A
Silverlight Page 2,184, Mouser Enhanced Catalog
PDF Page 2,184, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 50 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 4.16 A
Package / Case Size: Half Brick
Isolation Voltage: 1.5 kV
Series: CHB50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.73
  10: $69.82
  50: $65.45
  100: $61.09
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NML0505SC
DC/DC Converters 2W SINGL OUT 5-5 VDC Single Outpu ...
Murata Power Solutions
1: $13.20
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
SSI-LXR3612ID
LED Panel Mount Indicators 3mm Red
Lumex
1: $1.33
65474-001LF
Headers & Wire Housings SHUNT 40u GOLD
FCI
1: $0.41
528-45AB
Heat Sinks HALF BRICK VERT FIN
Wakefield
1: $4.28
CFM101S240
Linear and Switching Power Supplies 100W 24V 4.2A ...
Cincon
1: $55.71
271-4.64K-RC
Metal Film Resistors - Through Hole 4.64Kohms 1% 5 ...
Xicon
1: $0.13
271-30K-RC
Metal Film Resistors - Through Hole 30Kohms 1% 50P ...
Xicon
1: $0.13
271-499-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1: $0.13
CHB50-48S33
DC/DC Converters 25-50W 36-75V 3.3V 10A
Cincon
1: $72.73

116711328 103926717