Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-CFM40T-04
Manufacturer Part #:

CFM40T-04

Manufacturer:

Description: Linear and Switching Power Supplies 40W 90-264V 5/24/-12 5.0/1.5/0.5A
Silverlight Page 2,212, Mouser Enhanced Catalog
PDF Page 2,212, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 40 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 5 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 24 VDC
Output Current (Channel 2): 1.5 A
Mounting Style: PCB
Length: 101.6 mm
Width: 50.8 mm
Height: 27 mm
Dimensions: 101.6 mm L x 50.8 mm W
Input Frequency: 47 Hz to 63 Hz
Output Current (Channel 3): 0.5 A
Output Type: AC/DC
Output Voltage (Channel 3): - 12 VDC
Series: CFM40T
Type: VAC/DC Power Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.88
  5: $38.48
  25: $37.07
  100: $35.67
  250: $34.96
  500: Quote
 
 
 

To add to a project, please Log In.

110973836 1459124365-0610-3false