Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-CFM1009S
Manufacturer Part #:

CFM1009S

Manufacturer:

Description: Linear and Switching Power Supplies 10W 85-264VAC 9VDC 1120mA
Silverlight Page 2,211, Mouser Enhanced Catalog
PDF Page 2,211, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 10 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 9 VDC
Output Current (Channel 1): 1.12 A
Commercial/Medical: Commercial
Mounting Style: PCB
Length: 65 mm
Width: 45 mm
Height: 23 mm
Dimensions: 65 mm L x 45 mm W
Input Frequency: 47 Hz to 63 Hz
Output Type: AC/DC
Series: CFM10
Type: VAC/DC Power Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.27
  5: $17.12
  25: $14.97
  100: $12.82
  250: $12.69
  500: $12.37
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
DT018ATFT
TFT Displays & Accessories 1.8in TFT
Displaytech
1: $10.12
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
CFM60S120
Linear and Switching Power Supplies 60W 12V 5A
Cincon
1: $34.25
PRM-14460
Enclosures, Boxes, & Cases RACKMOUNT 1-U 19 x 8 x ...
Bud Industries
1: $31.60
BS2SX-IC
Single Board Computers BASIC STAMP SX 50MHZ
Parallax
1: $59.00
MDR-10-5
DIN Rail Power Supplies 10W 5V 2A
Mean Well
1: $35.00
4282-4PG-300
Standard Circular Connector 4P PIN PANEL MNT
Conxall / Switchcraft
1: $5.51
27130
Development Boards & Kits - Other Processors SUPER ...
Parallax
1: $19.98
106-9902
Thumbwheel Switches & Pushwheel Switches BLACK END ...
Mountain Switch
1: $0.69
106-9905
Thumbwheel Switches & Pushwheel Switches BCD 10P O ...
Mountain Switch
1: $5.66
106-9901
Thumbwheel Switches & Pushwheel Switches BLACK END ...
Mountain Switch
1: $0.69

110973836 145912436