Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
418-CFM05S120-M
Manufacturer Part #:

CFM05S120-M

Manufacturer:

Description: Linear and Switching Power Supplies 5W 85-264VAC 12V 0.42A MEDICAL
Lifecycle: New At Mouser
Silverlight Page 2,211, Mouser Enhanced Catalog
PDF Page 2,211, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cincon
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 5 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 0 A to 0.42 A
Commercial/Medical: Medical
Mounting Style: PCB
Length: 55 mm
Width: 35 mm
Height: 21 mm
Dimensions: 55 mm L x 35 mm W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
357 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.65
  5: $17.00
  25: $16.63
  100: $16.26
  250: $12.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F1611IPM
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
8209-6003
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.78
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
PVA1EEH1
Pushbutton Switches DPST MOM LNG ACT
C&K Components
1: $1.68
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
Q6035P5
Triacs 600V 35A 50-50-50mA
Littelfuse
1: $11.33
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
UVZ2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.13
SKRWAEE030
Tactile Switches 3.7x3.7x0.35mm 160gf
ALPS
1: $0.22
CFM05S120
Linear and Switching Power Supplies 5W 85-264VAC 1 ...
Cincon
1: $17.13
CFM05S240
Linear and Switching Power Supplies 5W 85-264VAC 2 ...
Cincon
1: $17.13
2211
Standoffs & Spacers HEX .250X.750 ALUM
Keystone Electronics
1: $0.47
380LX102M100H022
Aluminum Electrolytic Capacitors - Snap In 100V100 ...
Cornell Dubilier
1: $3.10

110973836 143679295