|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-S-302H-AB
Manufacturer Part #:

S-302H-AB

Manufacturer:

Description:
Jones Plugs & Sockets 2C PNL MNT SOCKET
Mouser Online Catalog Page 2,690, Mouser Online Catalog
PDF Page 2,690, PDF Catalog Page
S-302H-AB Datasheet S-302H-AB Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
RoHS: RoHS Compliant Details
Brand: Cinch
Product: Socket Housings
Number of Positions: 2 Position
Voltage Rating: 250 V
Current Rating: 10 A
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Cadmium
Series: 300
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,582
NYS229 Phone Connectors 14,266
NUCLEO-L152RE Development Boards & Kits - ARM 429
W28-XQ1A-3 Circuit Breakers 6,014
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
108-0903-001 Test Plugs & Test Jacks 29,841
108-0902-001 Test Plugs & Test Jacks 30,284
7101SYZQE Toggle Switches 2,922
MSPS103C0 Pushbutton Switches 2,802
SM-IDC5 I/O Modules 136
Real Time Availability
Stock:
420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.08
10:
$2.03
25:
$1.94
50:
$1.85
100:
$1.76
250:
$1.62
500:
$1.55
$1.45
$1.40

To add to a project, please Log In.

141547671 172639243 143080215 167858023