Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-DE-24657-30
Manufacturer Part #:

DE-24657-30

Manufacturer:

Description: D-Sub Backshells 9C DEEP STRT CLMP
Silverlight Page 1,505, Mouser Enhanced Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Shell Size: E
Shell Plating: Zinc
Shell Material: Steel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.38
  10: $4.29
  25: $4.08
  50: $3.90
  100: $3.70
  250: $3.42
  500: $3.28
  1,000: $3.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
GRM32ER61A476KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.44
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
GRM32ER61C226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
UST-5/500-D12-C
DC/DC Converters 3W 12V to 5V 500mA
Murata Power Solutions
1: $41.82
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.24
DE-51224-1
D-Sub Tools & Hardware 9C SLDNG LCK ASSEM
Cinch
1: $1.57
JSX-1000
D-Sub Tools & Hardware 4-40 FEMALE HEX. JACK SCREW
Kycon
1: $0.25
M22-3050042
Headers & Wire Housings 24-30AWG F/M CONTACT
Harwin
1: $0.26
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
5-569542-3
Ethernet & Telecom Connectors 8P SHIELDED
TE Connectivity / AMP
1: $1.62
DF4-2428PC(05)
Headers & Wire Housings 24-28 AWG MALE CONTACT TIN
Hirose Connector
1: $0.26
FI-C3-A1-15000
FFC & FPC Connectors Cable Side Contact FI Series ...
JAE Electronics
1: $0.13
1658670-4
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.16
1604254-1
Pin & Socket Connectors 9P BULKHEAD CONN SEALED
TE Connectivity
1: $2.27
CU-879
Enclosures, Boxes, & Cases 7X8X10 STEEL
Bud Industries
1: $56.40
1321037-16
Cable Assemblies 24+1 - 24+1 26 AWG
Qualtek
500: $12.08

000000001