Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-8140
Manufacturer Part #:

8-140

Manufacturer:

Description: Barrier Terminal Blocks 8 TERMINALS .375
Silverlight Page 1,777, Mouser Enhanced Catalog
PDF Page 1,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Wire to Board
Pitch: 9.53 mm
Number of Positions / Contacts: 8
Wire Gauge Range: 16
Current Rating: 15 A
Voltage Rating: 250 V
Mounting Style: Panel
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Height: 0.406 in
Housing Material: Phenolic
Length: 3.657 in
Factory Pack Quantity: 500
Width: 0.875 in
Wire Gauge Max: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1587 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  10: $2.65
  25: $2.52
  50: $2.41
  100: $2.29
  250: $2.11
  500: $2.03
  1,000: $1.89
  2,500: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
4-140
Barrier Terminal Blocks 4 TERMINALS .375
Cinch
1: $1.57
140J1
Terminal Block Tools & Accessories TYPE A JUMPER-1 ...
Cinch
1: $0.32
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
2-140
Barrier Terminal Blocks 2 TERMINALS .375
Cinch
1: $1.36
561-L4.50
Standoffs & Spacers SPCR HEX 4-40X.5
Eagle Plastic Devices
1: $0.55
1N4749A-TR
Zener Diodes 24 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
6-140
Barrier Terminal Blocks 6 TERMINALS .375
Cinch
1: $2.17
185D24
Power Transformers 43VA 24VCT / 12V Terminal Conne ...
Hammond Manufacturing
1: $19.26
Y-140
Terminal Block Tools & Accessories Y SOLDER TERM-1 ...
Cinch
1: $0.42
12-140
Barrier Terminal Blocks 12 TERMINALS .375
Cinch
1: $4.10
10-140
Barrier Terminal Blocks 10 TERMINALS .375
Cinch
1: $3.42
38002-0188
Terminal Block Tools & Accessories SLOTTED JUMPER ...
Molex
1: $0.18
CCF551M00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.17
3386F-1-504LF
Trimmer Resistors - Through Hole 3/8" 500Kohms 10% ...
Bourns
1: $1.30
MP0013
Pushbutton Switches RAISED FITTNG FR MNT
Bulgin
1: $9.06
8-141
Barrier Terminal Blocks 8 TERMINALS .438
Cinch
1: $2.99
MS-8-140
Terminal Block Tools & Accessories MARKING STRIP 8 ...
Cinch
1: $0.84

190356954