Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-06141
Manufacturer Part #:

6-141

Manufacturer:

Description: Barrier Terminal Blocks 6 TERMINALS .438
Silverlight Page 1,777, Mouser Enhanced Catalog
PDF Page 1,777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Wire to Board
Pitch: 11.11 mm
Number of Positions / Contacts: 6
Wire Gauge Range: 14
Current Rating: 20 A
Voltage Rating: 250 V
Mounting Style: Panel
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Height: 0.5 in
Housing Material: Phenolic
Length: 3.375 in
Factory Pack Quantity: 500
Width: 1.125 in
Wire Gauge Max: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 988 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.34
  10: $2.29
  25: $2.18
  50: $2.08
  100: $1.98
  250: $1.82
  500: $1.75
  1,000: $1.63
  2,500: $1.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
590102B03600G
Heat Sinks TO-220 VERT 10.0TR
Aavid Thermalloy
1: $1.35
OD6015-12HB
Fans Fan 60x15 12VDC Ball Wire 19cfm 37dBA
Orion Fans
1: $9.18
MAL213817331E3
Aluminum Electrolytic Capacitors - Leaded 330uF 40 ...
Vishay/BC Components
1: $2.35
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
WT11S-RO
Toggle Switches ON None OFF SPST Solder Lug Panel ...
NKK Switches
1: $10.12
141J
Terminal Block Tools & Accessories TYPE F JUMPER-1 ...
Cinch
1: $0.36
3296P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.70
03420004HXPL
Fuse Holders ACD 3AG
Littelfuse
1: $3.70
NE555DT
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.35
1105
Knobs & Dials 1"D X 39/64"H
Davies Molding
1: $1.11
2-141
Barrier Terminal Blocks 2 TERMINALS .438
Cinch
1: $1.21
280-CR5-18-RC
Wirewound Resistors - Through Hole 18ohms 5% Tol
Xicon
1: $0.44
3296P-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.70
RV16CF-40-16 F1-B54
Potentiometers Linear 50K Right Angle PC Mount
Alpha (Taiwan)
1: $2.78
8-141
Barrier Terminal Blocks 8 TERMINALS .438
Cinch
1: $2.99
C5P0112N-A
Rotary Switches 02-12POS/1P/1SECTION
Electroswitch
1: $6.17
MS-6-141
Terminal Block Tools & Accessories MARKING STRIP 6 ...
Cinch
1: $0.75
G60-4
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $1.40

190356954