|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-581-01-48-006
Manufacturer Part #:

581-01-48-006

Manufacturer:

Description:
Automotive Connectors 48 Pos Black
Mouser Online Catalog Page 1,681, Mouser Online Catalog
PDF Page 1,681, PDF Catalog Page
581-01-48-006 Datasheet 581-01-48-006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Automotive Connectors
RoHS: In Transition
Brand: Cinch
Product: Headers
Number of Positions: 48 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Gold
Series: ModICE
Color: Black
Contact Material: Copper Alloy
Current Rating: 3 A
Features: ModICE SHS, header, without ferrites
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Angle: Vertical
Number of Rows: 3 Row
Operating Temperature Range: - 55 C to + 135 C
Type: Without Ferrite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4544 Infrared Emitters - High Power 3,501
1670720-1 Automotive Connectors 617
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,161
AT45DB641E-SHN-T Flash Memory 13,793
MAX9926UAEE+ Sensor Interface 722
KSZ8873MLLI Ethernet ICs 4
581-01-60-033 Automotive Connectors 104
581-01-18-023 Automotive Connectors 1,644
1550WABK Enclosures, Boxes, & Cases 10
581-01-30-029 Automotive Connectors 2,022
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.31
5:
$25.57
10:
$24.39
25:
$23.80
50:
$21.38
100:
$20.61
250:
$19.82
500:
$19.34

To add to a project, please Log In.

197347295 144161426 143080215 167858023 186413678 132632562 138329583 172639243 194194343