|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-581-00-00-021
Manufacturer Part #:

581-00-00-021

Manufacturer:

Description:
Automotive Connectors Right Spring for Enclosure w/heatsink
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Automotive Connectors
RoHS: No
Brand: Cinch
Product: Accessories
Number of Positions: 14 Position
Gender: Female
Mounting Style: PCB
Contact Plating: Tin
Series: ModICE
Contact Material: Copper Alloy
Current Rating: 3 A
Features: ModICE SHS, connector enclosure, use with spring plate
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Angle: Vertical
Operating Temperature Range: - 55 C to + 135 C
Pitch: 2.54 mm
Type: Spring Plate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
581-01-48-007 Automotive Connectors 42
581-01-18-023 Automotive Connectors 1,506
581-01-18-038 Automotive Connectors 46
581-01-18-032 Automotive Connectors 52
581-01-60-031 Automotive Connectors 11
425-00-00-872 Automotive Connectors 18,004
581-01-30-029 Automotive Connectors 1,884
581-01-30-028 Automotive Connectors 130
581-00-00-020 Automotive Connectors 6
581-01-60-005 Automotive Connectors 20
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.40
10:
$3.32
25:
$3.16
50:
$3.02
100:
$2.87
250:
$2.65
500:
$2.54
$2.37
$2.28

To add to a project, please Log In.

144161426 197347295 194194343 143080215 186413678 132632562 138329583 172639243 167858023