|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-LNF-LP11H
Manufacturer Part #:

LNF-LP11H

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Low Rider Ethernet 1310 nm LVPECL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: No
Product: Transceivers
Data Rate: 125 MBd
Wavelength: 1310 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Application: Ethernet
Brand: Stratos / Cinch Connectivity Solutions
Connector Type: LC
Fiber Type: Multimode
Form Factor, or Case Style: SFF
Mounting Style: SMD/SMT
Peak Wavelength: 1355 nm
Factory Pack Quantity: 25
Tradename: Low Rider
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 25
Pricing (USD)
25:
$169.71
50:
$153.90

To add to a project, please Log In.

114922388 121159121 146259450 142615838