Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-108-0303-1
Manufacturer Part #:

108-0303-001

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG BLACK
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Banana Plugs
Type: Solderless
Color: Black
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 37.69 mm
Series: Banana Plug
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0302-001 Test Plugs & Test Jacks 11,140
108-0903-001 Test Plugs & Test Jacks 29,949
108-0902-001 Test Plugs & Test Jacks 36,107
108-0304-001 Test Plugs & Test Jacks 4,982
108-0301-001 Test Plugs & Test Jacks 2,763
108-0307-001 Test Plugs & Test Jacks 2,023
108-0310-001 Test Plugs & Test Jacks 2,256
108-0901-001 Test Plugs & Test Jacks 6,294
108-0904-001 Test Plugs & Test Jacks 9,981
108-0306-001 Test Plugs & Test Jacks 1,052
Real Time Availability
Stock:
18,547 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  10: $1.63
  25: $1.56
  100: $1.29
  500: $1.02
  1,000: $0.884
  5,000: $0.85
  10,000: $0.767
  50,000: Quote

To add to a project, please Log In.

114179602 190230012 111427401 195611129 150670586