|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-P55650202
Manufacturer Part #:

P55650202

Manufacturer:

Description:
Lamp Holders & Accessories GREY SOCKET
Share |
Manufacturer: VCC
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Brand: VCC
Product: Sockets
Lamp Type: Incandescent, Based LED, Neon
Lamp Size: T-1 3/4
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2944-6G Lamp Holders & Accessories 8,122
V23047-A1110-A511 Safety Relays 213
SN74HC165N Counter Shift Registers 5,106
LM2907N-8/NOPB Voltage to Frequency & Frequency to Voltage 895
85- Lamps 5,571
DP-100 Solder Removal 59
1N4749A-TR Zener Diodes 13,686
222 Lamps 505
29331 Screws & Fasteners 4,533
Real Time Availability
Stock:
9,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.03
10:
$2.75
25:
$2.03
50:
$1.86
100:
$1.74
250:
$1.56
500:
$1.41
$1.21
$1.19

To add to a project, please Log In.

146259450 151682008 121159121