|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CMW01S
Manufacturer Part #:

CMW01S

Manufacturer:

Description:
LED Circuit Board Indicators HI EFF RED DIFFUSED RIGHT ANGLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: VCC
LED Size: 3 mm
Illumination Color: Red
Wavelength: 625 nm
Luminous Intensity: 2 mcd
Mounting Type: Through Hole
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 120 deg
Series: CMW01
Packaging: Bulk
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 100
Pricing (USD)
$0.446

To add to a project, please Log In.

130718645 110967980 113797795 135275941 151682008 185618521 168527666 169091142 121159121 143342252 146259450