Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CMDA5AR7D1S
Manufacturer Part #:

CMDA5AR7D1S

Manufacturer:

Description: Standard LEDs - SMD RED 637nm 90mcd DIFF
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 2 mm x 1.25 mm x 0.8 mm
Illumination Color: Red
Wavelength/Color Temperature: 637 nm
Lens Color/Style: Diffused
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 90 mcd
Viewing Angle: 170 deg
Packaging: Reel
Brand: Chicago Miniature
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  50: $0.36
  100: $0.32
  500: $0.27
  1,000: $0.25
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.24
  8,000: $0.22
  24,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.76
BLM18AG601SN1D
EMI Filter Beads, Chips & Arrays 0603 600 OHM
Murata Electronics
1: $0.11
HSMF-C163
Standard LEDs - SMD Red/Green Bi-Color
Avago Technologies
1: $1.59
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
1803497
Pluggable Terminal Blocks 9 Pos 3.81mm pitch Throu ...
Phoenix Contact
1: $3.13
TPS63001DRCT
Voltage Regulators - Switching Regulators 96% Buck ...
Texas Instruments
1: $3.63
5008
Circuit Board Hardware - PCB TEST POINT ORANGE
Keystone Electronics
1: $0.32
5009
Circuit Board Hardware - PCB TEST POINT YLW .063
Keystone Electronics
1: $0.32
5005
Circuit Board Hardware - PCB TEST POINT RED .063
Keystone Electronics
1: $0.32
V23079A2001B301
Low Signal Relays - PCB 2 AMP 5VDC DPDT
TE Connectivity / Axicom
1: $3.57
V23105A5001A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 1 ...
TE Connectivity / Axicom
1: $1.55
TRJC106K020R0500
Tantalum Capacitors - Solid SMD 20V 10uF 10% Tol E ...
AVX
1: $1.18
PIC16LF872-I/SO
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.76
RK73B1JTTD101J
Thick Film Resistors - SMD 1/10watts 100ohms 5%
KOA Speer
1: $0.08
MCP4801-E/SN
Digital to Analog Converters - DAC Sngl 8-bit DAC ...
Microchip Technology
1: $1.20
LM358AM
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.46
TPA711D
Audio Amplifiers 700mW Low Voltage
Texas Instruments
1: $1.36
B230-13-F
Schottky Diodes & Rectifiers 30V 2A
Diodes Incorporated
1: $0.52
GRM1885C2A180JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
RK73B1JTTD562J
Thick Film Resistors - SMD 1/10watt 5.6Kohms 5%
KOA Speer
1: $0.08

124379357 127203473 173341339 179507469 100401712 101510740 130059505 135275941 160319106 176550995 176730048 121159121 141825329 168527666 169091142 186738131 113797795 151682008