Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CMDA19AR7D1S
Manufacturer Part #:

CMDA19AR7D1S

Manufacturer:

Description: Standard LEDs - SMD RED 637nm 90mcd DIFF
Silverlight Page 127, Mouser Enhanced Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.6 mm
Illumination Color: Red
Wavelength/Color Temperature: 637 nm
Lens Color/Style: Diffused
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 90 mcd
Viewing Angle: 170 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 75 mW
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
  50: $0.22
  100: $0.20
  500: $0.17
  1,000: $0.16
  2,000: $0.15
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.15
  10,000: $0.14
  25,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MK40DX256VLQ10
ARM Microcontrollers - MCU KINETIS 256KFLEX USB LC ...
Freescale Semiconductor
1: $11.46
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
10090099-S094VLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
CSTCE8M00G52A-R0
Resonators 8.000MHZ .5% CHIP RESONATOR
Murata Electronics
1: $0.99
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
DAC7563SDGST
Digital to Analog Converters - DAC 12B,Dual,Lo Pwr ...
Texas Instruments
1: $6.52
CSTCE8M00G55A-R0
Resonators 8.000MHZ .5% CHIP RE
Murata Electronics
1: $0.99
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
5520470-3
Ethernet & Telecom Connectors 6 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.77
LR2512LF-01-R680-FT
Current Sense Resistors - SMD .68 OHM 2W 1%
IRC
1: $0.55
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
ERT-J1VS104FA
Thermistors - NTC 100KOhms 1% THERMISTOR NTC
Panasonic Electronic Components
1: $0.94
68685-306LF
Board to Board & Mezzanine Connectors RECEPTACLE 6 ...
FCI
1: $2.16
CSTCV30M0X51Q-R0
Resonators 30MHz 5%
Murata Electronics
1: $2.27
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
150220-5002-RB
Headers & Wire Housings 20P R/A SOCKET
3M Electronic Solutions Division
1: $5.57
CMDA19AY7D1S
Standard LEDs - SMD GRN 570nm 15mcd DIFF
Chicago Miniature
1: $0.24

176550995 160319106 179507469 127203473 141825329 151682008 176730048 180257614 148049208 184576401 186738131 124379357 101510740